
The IDT 72V2105L10PFG8 is a surface mount IC with a package quantity of 750 units per reel. It features a lead-free LQFP package and is compliant with RoHS regulations. The device operates within a temperature range of 0°C to 70°C. Access time is 10ns.
IDT IDT72V2105L10PFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.