
The IDT72V2105L20PF8 is a 72V logic IC with an access time of 20ns. It is available in a surface mount LQFP package and is rated for operation between 0°C and 70°C. The device is packaged in tape and reel quantities of 750 units and is not RoHS compliant.
IDT IDT72V2105L20PF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
