The 72V LQFP surface mount IC features a 10ns access time and operates within a temperature range of 0°C to 70°C. It is packaged in a 45-unit tray with a LQFP package. The IC is not RoHS compliant.
IDT IDT72V2111L10PF technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.