The IDT72V2111L15PFGI is a surface mount logic IC from IDT, packaged in a 45-unit LQFP tray. It operates within a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations.
IDT IDT72V2111L15PFGI technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.