The IDT 72V 15ns LQFP surface mount IC operates between -40°C and 85°C. It is available in a tape and reel package with 750 units per package. The device is not RoHS compliant. The 72V series is used for high-speed applications.
IDT IDT72V2111L15PFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.