The IDT72V2111L20PF8 is a surface mount logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an access time of 20ns and is packaged in a LQFP package. The IC is not RoHS compliant and is available in quantities of 750 per reel.
IDT IDT72V2111L20PF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.