
The IDT 72V Series IC features a 5ns access time and is packaged in the LQFP package type for surface mount applications. It operates within a temperature range of 0°C to 70°C. The IC is available in quantities of 750 per reel, packaged in tape and reel format. Note that this device is not RoHS compliant.
IDT IDT72V2113L7-5PF8 technical specifications.
| Access Time | 5ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.