
The IDT 72V Series IC is a high-speed device with a 10ns access time. It is packaged in the LQFP package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C. It is available in quantities of 2000 and is packaged on tape and reel. The device is not RoHS compliant.
IDT IDT72V211L10PF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.