
The IDT 72V211L10PFG8 is a high-speed IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 2000-count LQFP package and is mounted on the surface. The IC is RoHS compliant and has an access time of 10ns. It is available on tape and reel.
IDT IDT72V211L10PFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.