The IDT72V211L15JI is a logic IC with an access time of 15ns. It is packaged in a 32-count LCC and is available in rail or tube packaging. The IC is rated for operation between -40°C and 85°C. It is not RoHS compliant.
IDT IDT72V211L15JI technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V211L15JI to view detailed technical specifications.
No datasheet is available for this part.