
The IDT72V215L15PFI8 is a high-speed IC with a 72V series rating, featuring an access time of 15ns. It is packaged in a LQFP package, suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. Note that this device is not RoHS compliant.
IDT IDT72V215L15PFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.