The IDT72V215L15TFI8 is a logic IC with a 72V series designation, featuring an access time of 15ns. It is packaged in a LQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 1250 per reel, packaged in tape and reel format.
IDT IDT72V215L15TFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72V215L15TFI8 to view detailed technical specifications.
No datasheet is available for this part.