The IDT72V215L20PF8 is a surface mount IC with a 20ns access time, packaged in a 70°C maximum operating temperature LQFP package. It is suitable for use in applications where a high level of performance is required. The IC is not RoHS compliant, and is available in quantities of 750 per reel. It is part of the 72V series from IDT.
IDT IDT72V215L20PF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.