IDT's 72V series LCC surface mount IC features a 10ns access time, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 32-count rail/Tube configuration. Note that this product is not RoHS compliant.
IDT IDT72V221L10J technical specifications.
| Access Time | 10ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.