The IDT 72V Series IC features a 10ns access time and is packaged in the LQFP package type, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C. The IC is available in a tray packaging format with a quantity of 50 units. Note that this product is not RoHS compliant.
IDT IDT72V221L10PF technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.