IDT's 72V221L15JI logic gate features an access time of 15ns. It is available in a surface mount LCC package. Operating temperature range is -40°C to 85°C. The device is not RoHS compliant.
IDT IDT72V221L15JI technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.