IDT's 72V IC features an access time of 15ns and operates within a temperature range of 0°C to 70°C. The device is packaged in a LQFP package and is mounted to the surface. It is compliant with RoHS regulations and is available in a tray packaging format.
IDT IDT72V221L15PFG technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.