
The IDT72V221L15PFI is a surface mount IC with a 72V series designation, packaged in a 50-count tray with an LQFP package. It operates over a temperature range of -40°C to 85°C. The device has an access time of 15ns.
IDT IDT72V221L15PFI technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
