The IDT 72V Series is a high-speed logic device with a 20ns access time. It is packaged in a surface mount LCC package. The device operates within a temperature range of 0°C to 70°C. The 72V Series is available in quantities of 32 per package, which can be packaged in rail or tube formats. The device is not RoHS compliant.
IDT IDT72V221L20J technical specifications.
| Access Time | 20ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.