IDT's 72V logic gate features an access time of 15ns and operates within a temperature range of 0°C to 70°C. The device is packaged in LQFP and is designed for surface mount applications. The 72V series is not RoHS compliant.
IDT IDT72V225L15TF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.