
The IDT72V225L20PF8 is a 72V logic IC with an access time of 20ns. It is packaged in a 0°C to 70°C temperature range and is available in a surface mount LQFP package. The device is available in quantities of 750 and is packaged on tape and reel. Note that this device is not RoHS compliant.
IDT IDT72V225L20PF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
