The IDT 72V Series 10ns Surface Mount LCC is a high-speed logic device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 32-unit quantity in a rail or tube packaging. The device is not RoHS compliant. It features an access time of 10ns and is part of the 72V series.
IDT IDT72V231L10J technical specifications.
| Access Time | 10ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.