
IDT's 72V 10ns logic IC is a surface mount device packaged in LQFP. It operates between 0°C and 70°C. The IC is available in quantities of 2000, packaged on tape and reel. It is not RoHS compliant.
IDT IDT72V231L10PF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
