The IDT72V231L15PFI8 is a high-speed IC with a 72V series rating and 15ns access time. It is packaged in a LQFP package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. It is available in quantities of 2000 units, packaged in tape and reel format.
IDT IDT72V231L15PFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.