The IDT72V241L10PF is a high-speed logic IC with an access time of 10ns. It is available in a 50-unit tray with LQFP packaging. The device operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications. Note that this product is not RoHS compliant.
IDT IDT72V241L10PF technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.