The IDT72V241L15JI is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 32-count rail/Tube and has a package quantity of 32. The device is not RoHS compliant.
IDT IDT72V241L15JI technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.