The IDT72V241L15JI8 is a 72V series device with a 15ns access time. It is packaged in a LCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 750 and is packaged in tape and reel format.
IDT IDT72V241L15JI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.