
The IDT72V241L20PF is a surface mount logic IC with an access time of 20ns. It is packaged in a 50-count LQFP tray and has a maximum operating temperature of 70°C. The device can operate within a temperature range of 0°C to 70°C. It is not RoHS compliant.
IDT IDT72V241L20PF technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.