
The IDT72V241L20PF8 is a surface mount IC with a 20ns access time, packaged in a 2000-count LQFP. It operates between 0°C and 70°C. This IC is not RoHS compliant.
IDT IDT72V241L20PF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.