The IDT72V243L6BCG is a surface mount IC with a 72V series designation, packaged in a low-profile ball grid array (LBGA) and available in a tray packaging format. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features an access time of 4ns, making it suitable for high-speed applications.
IDT IDT72V243L6BCG technical specifications.
| Access Time | 4ns |
| Package/Case | LBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.