The IDT 72V243L6PFG8 is a high-speed IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 750-unit package quantity, packaged in tape and reel. The device supports FWFT and programmable flags, and has a maximum supply current of 30mA. It is RoHS compliant and features a 4ns access time.
IDT IDT72V243L6PFG8 technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.