The IDT72V243L7-5PFGI is a 72V LQFP 5-pin surface mount dual-UART I2C/SPI bridge with access times of 5ns. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 30mA. The device is compliant with RoHS regulations and is available in a tray packaging format with 5 units per package.
IDT IDT72V243L7-5PFGI technical specifications.
| Access Time | 5ns |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.