
The IDT72V245L10PF is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an access time of 10ns and is packaged in a 90-count tray. The device is not RoHS compliant and is part of the 72V series.
IDT IDT72V245L10PF technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
