
The IDT72V245L10PFG is a 72Kb SRAM with an 18-bit data bus width and a TQFP package. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and available in a tray packaging with 90 units per package.
Sign in to ask questions about the IDT IDT72V245L10PFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72V245L10PFG technical specifications.
| Access Time | 10ns |
| Access Time-Max | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Operating Supply Voltage | 3.3V |
| Organization | 4KX18 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V245L10PFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.