The IDT72V245L15TF8 is a 72V series device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a LQFP package and is designed for surface mount applications. The device is available in quantities of 1250 and is packaged in tape and reel format. Note that this device is not RoHS compliant.
IDT IDT72V245L15TF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.