
IDT IDT72V245L15TFGI, FIFO Memory, Dual 72kbit, 4K x 18 bit, Uni-Directional 15ns, 3 3.6 V, 64-Pin TQFP
IDT IDT72V245L15TFGI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Size | 72Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.