The IDT72V245L15TFI is a surface mount integrated circuit with a 72V series designation. It features an access time of 15ns and operates within a temperature range of -40°C to 85°C. The device is packaged in an LQFP package and is available in quantities of 80 per tray. Note that this product is not RoHS compliant.
IDT IDT72V245L15TFI technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.