IDT's 72V 20ns LQFP surface mount logic buffer operates between 0°C and 70°C. The device is packaged in a 1250-count tape and reel configuration. It is not RoHS compliant.
IDT IDT72V245L20TF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.