The IDT72V251L15JGI is a surface mount IC with a 72V series rating and a maximum supply current of 20mA. It features a 10ns access time and operates within a temperature range of -40°C to 85°C. The device is packaged in a 32-count rail/Tube and is compliant with RoHS regulations. The LCC package is suitable for surface mount applications.
IDT IDT72V251L15JGI technical specifications.
| Access Time | 10ns |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.