The IDT72V251L15PFI8 is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 15ns access time and is packaged in a 2000-count tape and reel. The device is not RoHS compliant and is part of the 72V series.
IDT IDT72V251L15PFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.