IDT's 72V 0-70°C surface mount LBGA device features an access time of 4ns and is RoHS compliant. The device is packaged in a tray with one package per unit. It operates within a temperature range of 0-70°C. The 72V series is designed for surface mount applications.
IDT IDT72V253L6BCG technical specifications.
| Access Time | 4ns |
| Package/Case | LBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.