
IDT's 72V logic IC is available in a 5-unit LQFP package, mounted on the surface. Operating temperatures range from 0°C to 70°C. Access time is 4ns. The IC is not RoHS compliant.
IDT IDT72V253L6PF technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
