
The IDT72V255LA15PFGI is a unidirectional logic gate with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package quantity of 90 units per tray and is packaged in a tray. The device is RoHS compliant and supports programmable flags. It has a maximum supply current of 55mA and a bus directional characteristic of unidirectional. The access time is 10ns.
IDT IDT72V255LA15PFGI technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.