The IDT72V255LA15PFGI8 is a dual-UART I2C/SPI bridge IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a unidirectional bus and supports programmable flags and retransmit capability. The device is packaged in a LQFP package and is available in quantities of 750 per reel. The IDT72V255LA15PFGI8 is RoHS compliant and supports FWFT programming.
IDT IDT72V255LA15PFGI8 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.