The IDT72V255LA15TF is a high-speed IC with a 15ns access time, packaged in an LQFP surface mount package. It operates over a temperature range of 0°C to 70°C. The IC is available in trays of 80 units, but is not RoHS compliant.
IDT IDT72V255LA15TF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.