
The IDT72V255LA20PF8 is a surface mount device with a 72V series designation. It features an access time of 20ns and operates within a temperature range of 0°C to 70°C. The device is packaged in a LQFP package and is available in quantities of 750. It is not RoHS compliant.
IDT IDT72V255LA20PF8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.