
The IDT72V263L10PFI is a surface mount component with a 72V series designation. It features an access time of 10ns and operates within a temperature range of -40°C to 85°C. The component is packaged in a 45-count tray with a LQFP package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |