
The IDT72V263L6BCG is a 72V series device with an access time of 4ns. It is packaged in a LBGA and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. The IDT72V263L6BCG is RoHS compliant.
IDT IDT72V263L6BCG technical specifications.
| Access Time | 4ns |
| Package/Case | LBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.
