The IDT72V263L6BCG8 is a high-speed unidirectional bus buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a maximum supply current of 35mA and supports FWFT and programmable flags. The device is available in a 1500-piece tape and reel package and is suitable for surface mount applications.
IDT IDT72V263L6BCG8 technical specifications.
| Access Time | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | LBGA |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.