The IDT72V263L7-5BCGI is a unidirectional diode with a 72V series rating, packaged in a surface mount LBGA package. It features a 5ns access time and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and supports programmable flags and retransmit capability. It is available in a tray packaging format with a package quantity of one.
IDT IDT72V263L7-5BCGI technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | LBGA |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.